
T322C106K025AT7200 | |
|---|---|
DigiKey Part Number | 399-T322C106K025AT7200TR-ND - Tape & Reel (TR) 399-T322C106K025AT7200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T322C106K025AT7200 |
Description | CAP TANT 10UF 10% 25V AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V Axial 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T322C106K025AT7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.180" Dia x 0.180" L (4.57mm x 4.57mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 10 | 4,18300 € | 41,83 € |
| 50 | 3,58480 € | 179,24 € |
| 100 | 3,39940 € | 339,94 € |
| 500 | 3,13248 € | 1.566,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,88582 € | 7.214,55 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,65730 € |

