1 µF Molded Tantalum Capacitors 35 V Axial 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322B105J035AT

DigiKey Part Number
399-9894-ND
Manufacturer
Manufacturer Product Number
T322B105J035AT
Description
CAP TANT 1UF 5% 35V AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 35 V Axial 8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T322B105J035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.110" Dia x 0.290" L (2.79mm x 7.37mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,25000 €4,25 €
103,07000 €30,70 €
502,59980 €129,99 €
1002,45430 €245,43 €
5002,20836 €1.104,18 €
1.0002,13217 €2.132,17 €
2.5002,05168 €5.129,20 €
Manufacturers Standard Package
Unit Price without VAT:4,25000 €
Unit Price with VAT:4,97250 €