0.47 µF Molded Tantalum Capacitors 35 V Axial 13Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322A474K035AS

DigiKey Part Number
399-1521-ND
Manufacturer
Manufacturer Product Number
T322A474K035AS
Description
CAP TANT 0.47UF 10% 35V AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.47 µF Molded Tantalum Capacitors 35 V Axial 13Ohm
Datasheet
 Datasheet
EDA/CAD Models
T322A474K035AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
13Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.095" Dia x 0.260" L (2.41mm x 6.60mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,53000 €3,53 €
102,51100 €25,11 €
502,10800 €105,40 €
1001,98320 €198,32 €
5001,77208 €886,04 €
1.0001,70671 €1.706,71 €
2.5001,63765 €4.094,12 €
5.0001,59598 €7.979,90 €
Manufacturers Standard Package
Unit Price without VAT:3,53000 €
Unit Price with VAT:4,13010 €