1 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T110A105K035AS

DigiKey Part Number
399-11282-ND
Manufacturer
Manufacturer Product Number
T110A105K035AS
Description
CAP TANT 1UF 10% 35V AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T110A105K035AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,37000 €8,37 €
106,34300 €63,43 €
505,53500 €276,75 €
1505,15987 €773,98 €
6004,82488 €2.894,93 €
1.0504,72241 €4.958,53 €
Manufacturers Standard Package
Unit Price without VAT:8,37000 €
Unit Price with VAT:9,79290 €