1 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 600mOhm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SU9H-07010

DigiKey Part Number
399-10706-ND
Manufacturer
Manufacturer Product Number
SU9H-07010
Description
CMC 1MH 700MA 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
SU9H-07010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1 mH @ 1 kHz
Current Rating (Max)
700mA
DC Resistance (DCR) (Max)
600mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.669" L x 0.610" W (17.00mm x 15.50mm)
Height (Max)
0.492" (12.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 874
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,78100 €7,81 €
250,75080 €18,77 €
500,72840 €36,42 €
1000,70660 €70,66 €
2500,67860 €169,65 €
5000,65800 €329,00 €
1.0000,63789 €637,89 €
5.0000,59313 €2.965,65 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,00620 €