



ST-201A | |
|---|---|
DigiKey Part Number | 399-ST-201A-ND |
Manufacturer | |
Manufacturer Product Number | ST-201A |
Description | CMC 200MA 2LN 1.5 KOHM TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 1.5 kOhms @ 7 MHz 200mA DCR 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ST-201A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.5 kOhms @ 7 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -20°C ~ 65°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.630" L x 0.413" W (16.00mm x 10.50mm) | |
Height (Max) | 0.413" (10.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 2,16900 € | 21,69 € |
| 25 | 2,00600 € | 50,15 € |
| 40 | 1,92750 € | 77,10 € |
| 80 | 1,81738 € | 145,39 € |
| 240 | 1,65579 € | 397,39 € |
| 480 | 1,56148 € | 749,51 € |
| 960 | 1,47264 € | 1.413,73 € |
| 2.400 | 1,40063 € | 3.361,51 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,07710 € |

