
SSR21NV-M051350 | |
|---|---|
DigiKey Part Number | 399-19529-ND |
Manufacturer | |
Manufacturer Product Number | SSR21NV-M051350 |
Description | CMC 135MH 500MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 135 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SSR21NV-M051350 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 135 mH @ 10 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 1.9Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.630" W (22.00mm x 16.00mm) | |
Height (Max) | 1.063" (27.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,64900 € | 16,49 € |
| 25 | 1,52520 € | 38,13 € |
| 90 | 1,36800 € | 123,12 € |
| 180 | 1,28989 € | 232,18 € |
| 270 | 1,24630 € | 336,50 € |
| 540 | 1,17528 € | 634,65 € |
| 1.080 | 1,10837 € | 1.197,04 € |
| 2.520 | 1,03188 € | 2.600,34 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,35170 € |

