
SN14P-300J | |
|---|---|
DigiKey Part Number | 399-20588-ND |
Manufacturer | |
Manufacturer Product Number | SN14P-300J |
Description | NMC 80.0UH 15.0A 0.0150 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 80 µH @ 100 kHz 2 Line Common Mode Choke Through Hole DCR |
Datasheet | Datasheet |
EDA/CAD Models | SN14P-300J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 80 µH @ 100 kHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | - | |
Height (Max) | - | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 € | 5,83 € |
| 10 | 4,79400 € | 47,94 € |
| 25 | 4,43520 € | 110,88 € |
| 50 | 4,18220 € | 209,11 € |
| 100 | 3,94360 € | 394,36 € |
| 250 | 3,64952 € | 912,38 € |
| 500 | 3,44210 € | 1.721,05 € |
| 1.000 | 3,38216 € | 3.382,16 € |
| Unit Price without VAT: | 5,83000 € |
|---|---|
| Unit Price with VAT: | 6,82110 € |

