New Product
Image for SMP253FA4470MB31TV24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP253FA4470MB31TV24

DigiKey Part Number
399-SMP253FA4470MB31TV24TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMP253FA4470MB31TV24
Description
CAP FILM Y2 4.7NF 310VAC SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 310V 1500V (1.5kV) Paper, Metallized Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.500" L x 0.453" W (12.70mm x 11.50mm)
Part Status
Active
Height - Seated (Max)
0.272" (6.90mm)
Capacitance
Termination
Solder Pads
Tolerance
±20%
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - AC
310V
Ratings
AEC-Q200, Y2
Voltage Rating - DC
1500V (1.5kV)
Features
Long Life
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,30455 €521,82 €
8001,24870 €998,96 €
1.2001,22070 €1.464,84 €
2.0001,18968 €2.379,36 €
2.8001,17154 €3.280,31 €
4.0001,15408 €4.616,32 €
Manufacturers Standard Package
Unit Price without VAT:1,30455 €
Unit Price with VAT:1,52632 €