


SMP253EA4220MB31TV24 | |
|---|---|
DigiKey Part Number | 399-SMP253EA4220MB31TV24TR-ND - Tape & Reel (TR) 399-SMP253EA4220MB31TV24CT-ND - Cut Tape (CT) 399-SMP253EA4220MB31TV24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP253EA4220MB31TV24 |
Description | CAP METAL PAPER Y2 300V 2.2NF VT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 300V 1500V (1.5kV) Paper, Metallized Nonstandard SMD |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.500" L x 0.256" W (12.70mm x 6.50mm) |
Part Status Active | Height - Seated (Max) 0.469" (11.90mm) |
Capacitance | Termination Solder Pads |
Tolerance ±20% | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - AC 300V | Ratings AEC-Q200, Y2 |
Voltage Rating - DC 1500V (1.5kV) | Features Long Life |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,82500 € | 18,25 € |
| 50 | 1,50780 € | 75,39 € |
| 100 | 1,40990 € | 140,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,26300 € | 505,20 € |
| 800 | 1,20840 € | 966,72 € |
| 1.200 | 1,18104 € | 1.417,25 € |
| 2.000 | 1,15073 € | 2.301,46 € |
| 2.800 | 1,13299 € | 3.172,37 € |
| 4.000 | 1,11594 € | 4.463,76 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,06540 € |

