
SCF17X-050-0R8A028JV | |
|---|---|
DigiKey Part Number | 399-SCF17X-050-0R8A028JV-ND |
Manufacturer | |
Manufacturer Product Number | SCF17X-050-0R8A028JV |
Description | CMC 2.92MH 5A 40.6OHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.92 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 5A DCR 40.6mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.92 mH @ 100 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 40.6mOhm | |
Voltage Rating - DC | 500V | |
Voltage Rating - AC | 500V | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.965" L x 0.717" W (24.50mm x 18.20mm) | |
Height (Max) | 0.925" (23.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,16000 € | 5,16 € |
| 10 | 4,24500 € | 42,45 € |
| 28 | 3,89000 € | 108,92 € |
| 56 | 3,66786 € | 205,40 € |
| 112 | 3,45866 € | 387,37 € |
| 252 | 3,22933 € | 813,79 € |
| 504 | 3,04571 € | 1.535,04 € |
| 1.008 | 2,87282 € | 2.895,80 € |
| 2.520 | 2,85935 € | 7.205,56 € |
| Unit Price without VAT: | 5,16000 € |
|---|---|
| Unit Price with VAT: | 6,03720 € |


