
SC-15-02J | |
|---|---|
DigiKey Part Number | 399-SC-15-02J-ND |
Manufacturer | |
Manufacturer Product Number | SC-15-02J |
Description | CMC 200UH 15A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 200 µH 2 Line Common Mode Choke Through Hole 15A DCR 6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-15-02J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 200 µH @ 100 kHz | |
Current Rating (Max) | 15A | |
DC Resistance (DCR) (Max) | 6mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.339" L x 0.906" W (34.00mm x 23.00mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 2,91800 € | 29,18 € |
| 25 | 2,69960 € | 67,49 € |
| 50 | 2,54540 € | 127,27 € |
| 100 | 2,40010 € | 240,01 € |
| 250 | 2,22088 € | 555,22 € |
| 450 | 2,11322 € | 950,95 € |
| 950 | 1,98402 € | 1.884,82 € |
| 2.400 | 1,94818 € | 4.675,63 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,15350 € |


