3 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 3A DCR 110mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-03-30J

DigiKey Part Number
399-SC-03-30J-ND
Manufacturer
Manufacturer Product Number
SC-03-30J
Description
CMC 3MH 3A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 3A DCR 110mOhm
Datasheet
 Datasheet
EDA/CAD Models
SC-03-30J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
3 mH @ 100 kHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
110mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 120°C
Mounting Type
Through Hole
Size / Dimension
0.984" L x 0.787" W (25.00mm x 20.00mm)
Height (Max)
1.063" (27.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,87000 €2,87 €
102,36700 €23,67 €
252,18920 €54,73 €
402,10400 €84,16 €
801,98363 €158,69 €
2401,80733 €433,76 €
4801,70440 €818,11 €
9601,60747 €1.543,17 €
2.4001,54370 €3.704,88 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,87000 €
Unit Price with VAT:3,35790 €