



SBC3-102-281 | |
|---|---|
DigiKey Part Number | 399-18907-ND |
Manufacturer | |
Manufacturer Product Number | SBC3-102-281 |
Description | FIXED IND 1MH 280MA 2.37 OHM TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 280 mA 2.37Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBC3-102-281 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 310mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.37Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,69400 € | 6,94 € |
| 25 | 0,64120 € | 16,03 € |
| 50 | 0,60460 € | 30,23 € |
| 100 | 0,57000 € | 57,00 € |
| 300 | 0,51923 € | 155,77 € |
| 500 | 0,49722 € | 248,61 € |
| 1.000 | 0,46885 € | 468,85 € |
| 2.500 | 0,43387 € | 1.084,67 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,98280 € |

