RSBWC1100Z300K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,07319 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,08332 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,05566 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,07512 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,07976 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,06638 €
Datasheet
1000 pF Film Capacitor 220V 500V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSBWC1100Z300K

DigiKey Part Number
399-RSBWC1100Z300K-ND
Manufacturer
Manufacturer Product Number
RSBWC1100Z300K
Description
CAP FILM RAD POLYPROP
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 220V 500V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
RSBWC1100Z300K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
220V
Voltage Rating - DC
500V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.260" (6.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
High Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0000,07767 €310,68 €
Manufacturers Standard Package
Unit Price without VAT:0,07767 €
Unit Price with VAT:0,09087 €