Parametric Equivalent
Parametric Equivalent

RSBIC3150DQ00K | |
|---|---|
DigiKey Part Number | 399-RSBIC3150DQ00KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSBIC3150DQ00K |
Description | CAP FILM RAD POLYPROP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | RSBIC3150DQ00K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,21270 € | 297,78 € |
| Unit Price without VAT: | 0,21270 € |
|---|---|
| Unit Price with VAT: | 0,24886 € |


