Parametric Equivalent
Parametric Equivalent

RSBDC3150DQ00K | |
|---|---|
DigiKey Part Number | 399-RSBDC3150DQ00KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSBDC3150DQ00K |
Description | CAP FILM RAD POLYPROP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | RSBDC3150DQ00K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,10099 € | 353,46 € |
| Unit Price without VAT: | 0,10099 € |
|---|---|
| Unit Price with VAT: | 0,11816 € |


