10000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82MC2100DQ50K

DigiKey Part Number
399-19346-1-ND - Cut Tape (CT)
399-19346-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R82MC2100DQ50K
Description
CAP FILM 10000PF 10% 400VDC RAD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82MC2100DQ50K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max)
0.299" (7.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.561
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,18900 €1,89 €
500,13960 €6,98 €
1000,12410 €12,41 €
5000,09820 €49,10 €
1.0000,09020 €90,20 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.5000,08176 €204,40 €
5.0000,07667 €383,35 €
7.5000,07413 €555,98 €
12.5000,07131 €891,38 €
17.5000,06966 €1.219,05 €
25.0000,06807 €1.701,75 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,37440 €