
R82MC2100CK50K | |
|---|---|
DigiKey Part Number | 399-R82MC2100CK50KTR-ND - Tape & Reel (TR) 399-R82MC2100CK50KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R82MC2100CK50K |
Description | CAP FILM 10000PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82MC2100CK50K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19200 € | 1,92 € |
| 50 | 0,14140 € | 7,07 € |
| 100 | 0,12570 € | 12,57 € |
| 500 | 0,09950 € | 49,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,08571 € | 154,28 € |
| 3.600 | 0,08007 € | 288,25 € |
| 5.400 | 0,07725 € | 417,15 € |
| 9.000 | 0,07413 € | 667,17 € |
| 12.600 | 0,07230 € | 910,98 € |
| 18.000 | 0,07054 € | 1.269,72 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |

