Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R82MC1680DQ50K | |
|---|---|
DigiKey Part Number | 399-R82MC1680DQ50KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82MC1680DQ50K |
Description | CAP FILM 6800PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82MC1680DQ50K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08544 € | 213,60 € |
| Unit Price without VAT: | 0,08544 € |
|---|---|
| Unit Price with VAT: | 0,09996 € |



