
R82MC1330DQ50J | |
|---|---|
DigiKey Part Number | 399-R82MC1330DQ50JCT-ND - Cut Tape (CT) 399-R82MC1330DQ50JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82MC1330DQ50J |
Description | CAP FILM 3300PF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82MC1330DQ50J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15400 € | 1,54 € |
| 50 | 0,11220 € | 5,61 € |
| 100 | 0,09940 € | 9,94 € |
| 500 | 0,07772 € | 38,86 € |
| 1.000 | 0,07105 € | 71,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,06184 € | 216,44 € |
| 7.000 | 0,05798 € | 405,86 € |
| 10.500 | 0,05605 € | 588,52 € |
| 17.500 | 0,05391 € | 943,42 € |
| 24.500 | 0,05266 € | 1.290,17 € |
| 35.000 | 0,05145 € | 1.800,75 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

