0.015 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82IC2150CK50J

DigiKey Part Number
399-R82IC2150CK50JTR-ND - Tape & Reel (TR)
399-R82IC2150CK50JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
R82IC2150CK50J
Description
CAP FILM 0.015UF 5% 250VDC RAD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82IC2150CK50J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.260" (6.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.084
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,15700 €1,57 €
500,11500 €5,75 €
1000,10190 €10,19 €
5000,07976 €39,88 €
1.0000,07294 €72,94 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,06576 €164,40 €
5.0000,06143 €307,15 €
7.5000,05926 €444,45 €
12.5000,05686 €710,75 €
17.5000,05546 €970,55 €
25.0000,05411 €1.352,75 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,31590 €