
R82EC3330DQ70J | |
|---|---|
DigiKey Part Number | 399-19766-1-ND - Cut Tape (CT) 399-19766-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82EC3330DQ70J |
Description | CAP FILM 0.33UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC3330DQ70J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.177" W (7.20mm x 4.50mm) | |
Height - Seated (Max) | 0.378" (9.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26300 € | 2,63 € |
| 50 | 0,19720 € | 9,86 € |
| 100 | 0,17680 € | 17,68 € |
| 500 | 0,14240 € | 71,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.900 | 0,12362 € | 234,88 € |
| 3.800 | 0,11633 € | 442,05 € |
| 5.700 | 0,11267 € | 642,22 € |
| 9.500 | 0,10863 € | 1.031,99 € |
| 13.300 | 0,10626 € | 1.413,26 € |
| 19.000 | 0,10398 € | 1.975,62 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |

