0.056 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82EC2560SH60J

DigiKey Part Number
399-R82EC2560SH60JCT-ND - Cut Tape (CT)
399-R82EC2560SH60JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R82EC2560SH60J
Description
CAP FILM 0.056UF 5% 100VDC RAD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.056 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.260" (6.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42.554
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22000 €2,20 €
500,16340 €8,17 €
1000,14580 €14,58 €
5000,11628 €58,14 €
1.0000,10718 €107,18 €
Tape & Box (TB)
QuantityUnit PriceExt Price
3.5000,09462 €331,17 €
7.0000,08935 €625,45 €
10.5000,08672 €910,56 €
17.5000,08379 €1.466,33 €
24.5000,08209 €2.011,20 €
35.0000,08044 €2.815,40 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,43290 €