
R82EC2470DQ60K | |
|---|---|
DigiKey Part Number | 399-11869-1-ND - Cut Tape (CT) 399-11869-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82EC2470DQ60K |
Description | CAP FILM 0.047UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC2470DQ60K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16600 € | 1,66 € |
| 50 | 0,12140 € | 6,07 € |
| 100 | 0,10760 € | 10,76 € |
| 500 | 0,08448 € | 42,24 € |
| 1.000 | 0,07734 € | 77,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,06753 € | 236,36 € |
| 7.000 | 0,06341 € | 443,87 € |
| 10.500 | 0,06135 € | 644,18 € |
| 17.500 | 0,05906 € | 1.033,55 € |
| 24.500 | 0,05773 € | 1.414,38 € |
| 35.000 | 0,05644 € | 1.975,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

