
R82EC2470CK60K | |
|---|---|
DigiKey Part Number | 399-R82EC2470CK60KTR-ND - Tape & Reel (TR) 399-R82EC2470CK60KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R82EC2470CK60K |
Description | CAP FILM 0.047UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC2470CK60K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16300 € | 1,63 € |
| 50 | 0,11880 € | 5,94 € |
| 100 | 0,10540 € | 10,54 € |
| 500 | 0,08282 € | 41,41 € |
| 1.000 | 0,07585 € | 75,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06850 € | 171,25 € |
| 5.000 | 0,06407 € | 320,35 € |
| 7.500 | 0,06186 € | 463,95 € |
| 12.500 | 0,05940 € | 742,50 € |
| 17.500 | 0,05796 € | 1.014,30 € |
| 25.000 | 0,05658 € | 1.414,50 € |
| 30.000 | 0,05593 € | 1.677,90 € |
| 60.000 | 0,05373 € | 3.223,80 € |
| 62.500 | 0,05361 € | 3.350,62 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

