0.047 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82EC2470CK60K

DigiKey Part Number
399-R82EC2470CK60KTR-ND - Tape & Reel (TR)
399-R82EC2470CK60KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
R82EC2470CK60K
Description
CAP FILM 0.047UF 10% 100VDC RAD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82EC2470CK60K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.260" (6.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.165
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,16800 €1,68 €
500,12240 €6,12 €
1000,10860 €10,86 €
5000,08530 €42,65 €
1.0000,07813 €78,13 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,07056 €176,40 €
5.0000,06600 €330,00 €
7.5000,06371 €477,83 €
12.5000,06118 €764,75 €
17.5000,05970 €1.044,75 €
25.0000,05828 €1.457,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,32760 €