
R82EC2100DQ50K | |
|---|---|
DigiKey Part Number | 399-9694-1-ND - Cut Tape (CT) 399-9694-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82EC2100DQ50K |
Description | CAP FILM 10000PF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC2100DQ50K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14500 € | 1,45 € |
| 50 | 0,10520 € | 5,26 € |
| 100 | 0,09290 € | 9,29 € |
| 500 | 0,07244 € | 36,22 € |
| 1.000 | 0,06611 € | 66,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,05740 € | 200,90 € |
| 7.000 | 0,05375 € | 376,25 € |
| 10.500 | 0,05192 € | 545,16 € |
| 17.500 | 0,04989 € | 873,07 € |
| 24.500 | 0,04871 € | 1.193,39 € |
| 35.000 | 0,04757 € | 1.664,95 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

