R82EC1330SH50J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 8.370
Unit Price: 0,24000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,09378 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.406
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.595
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 52
Unit Price: 0,35000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 10.570
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 9.590
Unit Price: 0,27000 €
Datasheet
3300 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82EC1330SH50J

DigiKey Part Number
399-R82EC1330SH50JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R82EC1330SH50J
Description
CAP FILM 3300PF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
3300 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.260" (6.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
3.5000,05419 €189,67 €
Manufacturers Standard Package
Unit Price without VAT:0,05419 €
Unit Price with VAT:0,06340 €