
R82EC1100DQ50K | |
|---|---|
DigiKey Part Number | 399-5865-1-ND - Cut Tape (CT) 399-5865-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82EC1100DQ50K |
Description | CAP FILM 1000PF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC1100DQ50K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15600 € | 1,56 € |
| 50 | 0,11420 € | 5,71 € |
| 100 | 0,10120 € | 10,12 € |
| 500 | 0,07928 € | 39,64 € |
| 1.000 | 0,07250 € | 72,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,06318 € | 221,13 € |
| 7.000 | 0,05928 € | 414,96 € |
| 10.500 | 0,05732 € | 601,86 € |
| 17.500 | 0,05515 € | 965,12 € |
| 24.500 | 0,05388 € | 1.320,06 € |
| 35.000 | 0,05266 € | 1.843,10 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

