
R82DC4150DQ60K | |
|---|---|
DigiKey Part Number | 399-R82DC4150DQ60KCT-ND - Cut Tape (CT) 399-R82DC4150DQ60KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82DC4150DQ60K |
Description | CAP FILM 1.5UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82DC4150DQ60K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51700 € | 5,17 € |
| 50 | 0,40060 € | 20,03 € |
| 100 | 0,36470 € | 36,47 € |
| 500 | 0,30422 € | 152,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,27766 € | 388,72 € |
| 2.800 | 0,26365 € | 738,22 € |
| 4.200 | 0,25664 € | 1.077,89 € |
| 7.000 | 0,24886 € | 1.742,02 € |
| 9.800 | 0,24431 € | 2.394,24 € |
| 14.000 | 0,23993 € | 3.359,02 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,94770 € |

