
R82DC3150DQ60J | |
|---|---|
DigiKey Part Number | 399-R82DC3150DQ60JCT-ND - Cut Tape (CT) 399-R82DC3150DQ60JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82DC3150DQ60J |
Description | CAP FILM 0.15UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82DC3150DQ60J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18300 € | 1,83 € |
| 50 | 0,13460 € | 6,73 € |
| 100 | 0,11960 € | 11,96 € |
| 500 | 0,09442 € | 47,21 € |
| 1.000 | 0,08666 € | 86,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,07596 € | 265,86 € |
| 7.000 | 0,07147 € | 500,29 € |
| 10.500 | 0,06922 € | 726,81 € |
| 17.500 | 0,06673 € | 1.167,77 € |
| 24.500 | 0,06528 € | 1.599,36 € |
| 35.000 | 0,06388 € | 2.235,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

