Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76QN3100SE30J | |
|---|---|
DigiKey Part Number | 399-6023-ND |
Manufacturer | |
Manufacturer Product Number | R76QN3100SE30J |
Description | CAP FILM 0.1UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QN3100SE30J Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.732" (18.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 600V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75RN310050H3J | KEMET | 328 | 399-R75RN310050H3J-ND | 1,67000 € | Parametric Equivalent |
| R76QN31004030J | KEMET | 1.734 | 399-12607-ND | 1,84000 € | Parametric Equivalent |
| R76QN3100CK30J | KEMET | 0 | 399-R76QN3100CK30JTR-ND | 0,75074 € | Parametric Equivalent |
| R76QN3100DQ30J | KEMET | 0 | 399-R76QN3100DQ30JTB-ND | 0,88285 € | Parametric Equivalent |
| R76QN3100JB30J | KEMET | 0 | 399-R76QN3100JB30J-ND | 0,78096 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,21200 € | 12,12 € |
| 50 | 0,98140 € | 49,07 € |
| 396 | 0,80452 € | 318,59 € |
| 792 | 0,76481 € | 605,73 € |
| 1.188 | 0,74493 € | 884,98 € |
| 2.772 | 0,70999 € | 1.968,09 € |
| 5.148 | 0,68923 € | 3.548,16 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,09430 € |





