Parametric Equivalent
Parametric Equivalent

R76QN2680SE30K | |
|---|---|
DigiKey Part Number | 399-R76QN2680SE30K-ND |
Manufacturer | |
Manufacturer Product Number | R76QN2680SE30K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QN2680SE30K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 19 mOhms | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.335" W (26.50mm x 8.50mm) | |
Height - Seated (Max) | 0.673" (17.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 468 | 0,70449 € | 329,70 € |
| Unit Price without VAT: | 0,70449 € |
|---|---|
| Unit Price with VAT: | 0,82425 € |


