0.012 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76QI212050H3J

DigiKey Part Number
399-R76QI212050H3J-ND
Manufacturer
Manufacturer Product Number
R76QI212050H3J
Description
CAP FILM 0.012UF 5% 1KVDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.012 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76QI212050H3J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
600V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
159 mOhms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 453
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,34900 €3,49 €
500,26440 €13,22 €
1000,23850 €23,85 €
5000,19496 €97,48 €
1.0000,18150 €181,50 €
3.0000,16489 €494,67 €
5.0000,15875 €793,75 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,65520 €