3300 pF ±20% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1825X332MFGACTU

DigiKey Part Number
399-C1825X332MFGACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1825X332MFGACTU
Description
CAP CER 1825 FT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1825X332MFGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.181" L x 0.252" W (4.60mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,68368 €1.683,68 €
Manufacturers Standard Package
Unit Price without VAT:1,68368 €
Unit Price with VAT:1,96991 €