
R76PD1220SE00K | |
|---|---|
DigiKey Part Number | 399-13450-ND |
Manufacturer | |
Manufacturer Product Number | R76PD1220SE00K |
Description | CAP FILM 2200PF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76PD1220SE00K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.118" W (10.00mm x 3.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,47000 € | 4,70 € |
| 50 | 0,36320 € | 18,16 € |
| 100 | 0,33010 € | 33,01 € |
| 500 | 0,27448 € | 137,24 € |
| 1.500 | 0,24865 € | 372,98 € |
| 3.000 | 0,23601 € | 708,03 € |
| 6.000 | 0,22561 € | 1.353,66 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,86580 € |


