R76MI26805050J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 1.865
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,14092 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,29180 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,29180 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,29101 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,29101 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,29101 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,29101 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,26947 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,25298 €
Datasheet
0.068 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76MI26805050J

DigiKey Part Number
399-R76MI26805050J-ND
Manufacturer
Manufacturer Product Number
R76MI26805050J
Description
FILM, RADIAL, PULSE, DOUBLE META
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76MI26805050J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
250V
Voltage Rating - DC
400V
Dielectric Material
ESR (Equivalent Series Resistance)
16 mOhms
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,14847 €296,94 €
Unit Price without VAT:0,14847 €
Unit Price with VAT:0,17371 €