Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R66MD1680CK7AJ | |
|---|---|
DigiKey Part Number | 399-R66MD1680CK7AJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R66MD1680CK7AJ |
Description | CAP FILM METAL RAD POLYESTER |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R66MD1680CK7AJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.118" W (10.00mm x 3.00mm) | |
Height - Seated (Max) | 0.319" (8.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |


