Parametric Equivalent

R75RW4100AA30J | |
|---|---|
DigiKey Part Number | 399-R75RW4100AA30J-ND |
Manufacturer | |
Manufacturer Product Number | R75RW4100AA30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 600V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75RW4100AA30J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1250V (1.25kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3.2 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.787" W (41.50mm x 20.00mm) | |
Height - Seated (Max) | 1.579" (40.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 4,40897 € | 555,53 € |
| Unit Price without VAT: | 4,40897 € |
|---|---|
| Unit Price with VAT: | 5,15849 € |


