
R75RI2560CK30K | |
|---|---|
DigiKey Part Number | 399-R75RI2560CK30KTR-ND - Tape & Reel (TR) 399-R75RI2560CK30KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R75RI2560CK30K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 600V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75RI2560CK30K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1250V (1.25kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 19.9 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.433" W (18.00mm x 11.00mm) | |
Height - Seated (Max) | 0.752" (19.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,06800 € | 10,68 € |
| 50 | 0,86020 € | 43,01 € |
| 100 | 0,79610 € | 79,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,68786 € | 343,93 € |
| 1.000 | 0,65433 € | 654,33 € |
| 1.500 | 0,63754 € | 956,31 € |
| 2.500 | 0,61893 € | 1.547,33 € |
| 3.500 | 0,60805 € | 2.128,17 € |
| 5.000 | 0,59758 € | 2.987,90 € |
| 6.000 | 0,59262 € | 3.555,72 € |
| 12.000 | 0,57591 € | 6.910,92 € |
| 12.500 | 0,57502 € | 7.187,75 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,86030 € |

