Parametric Equivalent
Parametric Equivalent

T520C157M010AHE055 | |
|---|---|
DigiKey Part Number | 399-T520C157M010AHE055TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520C157M010AHE055 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 10 V 2312 (6032 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520C157M010AHE055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,64550 € | 322,75 € |
| Unit Price without VAT: | 0,64550 € |
|---|---|
| Unit Price with VAT: | 0,75524 € |



