
R75MI3220DQ30J | |
|---|---|
DigiKey Part Number | 399-9703-1-ND - Cut Tape (CT) 399-9703-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R75MI3220DQ30J |
Description | CAP FILM 0.22UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75MI3220DQ30J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,61100 € | 6,11 € |
| 50 | 0,47740 € | 23,87 € |
| 100 | 0,43640 € | 43,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36702 € | 183,51 € |
| 1.000 | 0,34557 € | 345,57 € |
| 1.500 | 0,33481 € | 502,21 € |
| 2.500 | 0,32290 € | 807,25 € |
| 3.500 | 0,31594 € | 1.105,79 € |
| 5.000 | 0,30924 € | 1.546,20 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,11150 € |

