
R75MI3150DQ30J | |
|---|---|
DigiKey Part Number | 399-R75MI3150DQ30JCT-ND - Cut Tape (CT) 399-R75MI3150DQ30JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R75MI3150DQ30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75MI3150DQ30J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 10.6 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50200 € | 5,02 € |
| 50 | 0,38840 € | 19,42 € |
| 100 | 0,35340 € | 35,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | 0,28587 € | 194,39 € |
| 1.360 | 0,26912 € | 366,00 € |
| 2.040 | 0,26073 € | 531,89 € |
| 3.400 | 0,25144 € | 854,90 € |
| 4.760 | 0,24600 € | 1.170,96 € |
| 6.800 | 0,24077 € | 1.637,24 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,92430 € |

