Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75MI3120DQ30K | |
|---|---|
DigiKey Part Number | 399-R75MI3120DQ30KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R75MI3120DQ30K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75MI3120DQ30K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 13.3 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | 0,24681 € | 167,83 € |
| Unit Price without VAT: | 0,24681 € |
|---|---|
| Unit Price with VAT: | 0,28877 € |




