1 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75GI4100AA00K

DigiKey Part Number
399-13455-ND
Manufacturer
Manufacturer Product Number
R75GI4100AA00K
Description
CAP FILM 1UF 10% 160VDC RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75GI4100AA00K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
90V
Voltage Rating - DC
160V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.394" W (18.00mm x 10.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 739
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,34000 €1,34 €
100,88600 €8,86 €
500,70600 €35,30 €
1000,65050 €65,05 €
7500,53897 €404,23 €
1.5000,51306 €769,59 €
3.0000,49173 €1.475,19 €
5.2500,47728 €2.505,72 €
Manufacturers Standard Package
Unit Price without VAT:1,34000 €
Unit Price with VAT:1,56780 €