Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R73QR3220JB30J | |
|---|---|
DigiKey Part Number | 399-R73QR3220JB30J-ND |
Manufacturer | |
Manufacturer Product Number | R73QR3220JB30J |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R73QR3220JB30J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.551" W (32.00mm x 14.00mm) | |
Height - Seated (Max) | 1.106" (28.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 352 | 1,35423 € | 476,69 € |
| Unit Price without VAT: | 1,35423 € |
|---|---|
| Unit Price with VAT: | 1,58445 € |



