0.22 µF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R73PR3220SE00K

DigiKey Part Number
399-7661-ND
Manufacturer
Manufacturer Product Number
R73PR3220SE00K
Description
CAP FILM 0.22UF 10% 630VDC RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R73PR3220SE00K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.260" L x 0.512" W (32.00mm x 13.00mm)
Part Status
Active
Height - Seated (Max)
0.870" (22.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
300V
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Voltage Rating - DC
630V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 554
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,22000 €3,22 €
102,27700 €22,77 €
501,90100 €95,05 €
4801,59225 €764,28 €
9601,53068 €1.469,45 €
1.4401,49984 €2.159,77 €
2.8801,45457 €4.189,16 €
5.2801,42158 €7.505,94 €
Manufacturers Standard Package
Unit Price without VAT:3,22000 €
Unit Price with VAT:3,76740 €