Parametric Equivalent
Parametric Equivalent

R76QD1150SE40K | |
|---|---|
DigiKey Part Number | 399-R76QD1150SE40K-ND |
Manufacturer | |
Manufacturer Product Number | R76QD1150SE40K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QD1150SE40K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 424 mOhms | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.197" W (10.00mm x 5.00mm) | |
Height - Seated (Max) | 0.417" (10.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,27740 € | 416,10 € |
| Unit Price without VAT: | 0,27740 € |
|---|---|
| Unit Price with VAT: | 0,32456 € |


