Parametric Equivalent

R60PR44705040K | |
|---|---|
DigiKey Part Number | 399-R60PR44705040K-ND |
Manufacturer | |
Manufacturer Product Number | R60PR44705040K |
Description | CAP FILM 4.7UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60PR44705040K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.866" W (32.00mm x 22.00mm) | |
Height - Seated (Max) | 1.461" (37.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,09000 € | 5,09 € |
| 10 | 3,72600 € | 37,26 € |
| 50 | 3,18260 € | 159,13 € |
| 112 | 2,98991 € | 334,87 € |
| 560 | 2,71402 € | 1.519,85 € |
| 1.008 | 2,64050 € | 2.661,62 € |
| 2.576 | 2,54552 € | 6.557,26 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 5,95530 € |


